J BOX TYPE 4X, SOLID COVER/SCR; 9.50X6.00X5.69; FIBERGLASS;
Pentair A1066JFGR technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Weight | 4.3lb |
| RoHS | Compliant |
No datasheet is available for this part.