
Steel junction box enclosure, IP66 rated, featuring a durable grey painted finish. Designed for wall mounting, this robust metal housing provides reliable protection for electrical connections. Its substantial 13lb weight underscores its sturdy construction.
Pentair A1210CHNF technical specifications.
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A1210CHNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
