
IP66, NEMA 13 rated non-metallic enclosure, constructed from fiberglass and polyester for durability. This wall-mountable unit features a grey body, measuring 370mm in height, 319mm in width, and 219mm in depth. RoHS compliant, it offers robust protection for electronic components.
Pentair A14128CHSCFG technical specifications.
| Body Color | Grey |
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 370mm |
| Material | Fiberglass, Polyester |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 10lb |
| Width | 319mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair A14128CHSCFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
