Sign in to ask questions about the Pentair A242010LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair A242010LP technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 49lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A242010LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.