Pentair A302010LP technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Wall |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair A302010LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.