
Steel junction box enclosure, IP65 and IP66 rated, featuring a durable grey finish. Designed for panel mounting, this metal enclosure offers robust protection for electrical connections. Its construction ensures suitability for various industrial and environmental applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pentair A606CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A606CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
