Sign in to ask questions about the Pentair A606CHNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair A606CHNF technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A606CHNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.