Sign in to ask questions about the Pentair A664PHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair A664PHC technical specifications.
| Color | Grey |
| Material | Plastic, Polypropylene, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A664PHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
