Sign in to ask questions about the Pentair A806SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair A806SC technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair A806SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.