
Enclosure Accessories; Hole Seal (2); 1.5in; 2in; 3.50 Dia.; Plastic
Checking distributor stock and pricing after the page loads.
Pentair AS150200250NM technical specifications.
| Diameter | 3.5inch |
| Material | Polyester |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS | Compliant |
