Sign in to ask questions about the Pentair ASE8X8X4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair ASE8X8X4 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair ASE8X8X4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.