Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pentair CCA1886 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair CCA1886 technical specifications.
| Body Color | Grey |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | DIN Rail |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair CCA1886 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.