
HOFFMAN ENCLOSURES C-CA886 ENCLOSURE, JUNCTION BOX, ALUMINIUM, GRAY
Checking distributor stock and pricing after the page loads.
Pentair CCA886 technical specifications.
| Body Color | Grey |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.