Sign in to ask questions about the Pentair DAH1001A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair DAH1001A technical specifications.
| Package/Case | 100 |
| Material | Aluminium |
| Operating Supply Voltage | 115V |
| Output Power | 100W |
| Power Consumption | 100W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 115V |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair DAH1001A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
