Enclosure; Push Button; 3 Hole; 22.5 mm; Steel; Gray; 8.0 x 3.25 x 2.75 in.
Pentair E3PBG technical specifications.
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 2.7lb |
| RoHS | Compliant |
No datasheet is available for this part.