9 PB Enclosure 9.50x8.50x3.00 , 9PB x 30.5mm, SS Type 304
Pentair E9PBSS technical specifications.
| Housing Color | Natural |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair E9PBSS to view detailed technical specifications.
No datasheet is available for this part.