Sign in to ask questions about the Pentair UU504020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair UU504020 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass |
| Mount | External |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair UU504020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.