The 3RG4311-0AF01-PF is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module features a PNP output and a response frequency of 1000. It has a hysteresis range of 0.03mm to 0.3mm and a body made of brass with a barrel style and cable terminals. The operating temperature range is from -25 to 70 degrees Celsius.
Pepperl+Fuchs 3RG4311-0AF01-PF technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 0.03mm to 0.3mm |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs 3RG4311-0AF01-PF to view detailed technical specifications.
No datasheet is available for this part.