PEPPERL+FUCHS 3RG6343-3AB00-PF SENSOR, ULTRASONIC, 1M, 24V
Sign in to ask questions about the Pepperl+Fuchs 3RG6343-3AB00-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 3RG6343-3AB00-PF technical specifications.
| Frequency | 200kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6343-3AB00-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.