
Pepperl + Fuchs Diffuse Photoelectric Sensor 200 cm Detection Range PNP Block Style IP67
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs 3RG7200-3CC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG7200-3CC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
