This ultrasonic sensor from Pepperl+Fuchs features a brass body and operates within a temperature range of -25°C to 70°C. It has an IP67 rating and a sensing distance of 250mm, utilizing an ultrasonic sensing method. The sensor is unshielded and has a termination type of connector.
Sign in to ask questions about the Pepperl+Fuchs 6GR6232-3AB00-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 6GR6232-3AB00-PF technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| Sensing Distance | 250mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 6GR6232-3AB00-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.