
Capacitive sensor 0. . .15 mm 10. . .60 VDC Make contact (NO), CCN15-30GS60-E2-V1, Pepperl+Fuchs
Pepperl+Fuchs CCN15-30GS60-E2-V1 technical specifications.
| Body Material | Stainless Steel |
| Load Current | 200mA |
| Ratings | IP67 |
| Sensing Method | Capacitive |
| Shielding | Unshielded |
| Termination | Connector |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CCN15-30GS60-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
