The INX360D-F99-U2E2-V15 is a Pepperl+Fuchs X-axis analog voltage output module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a switching current of 100mA and a voltage rating of 30V. The module is rated IP68 and has a package size of 62.5mm in depth, 65mm in length, and 37mm in width.
Pepperl+Fuchs INX360D-F99-U2E2-V15 technical specifications.
| Axis | X |
| Package/Case | Module |
| Depth | 62.5mm |
| Interface | Analog |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | Voltage |
| Ratings | IP68 |
| Switching Current | 100mA |
| Voltage Rating | 30V |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs INX360D-F99-U2E2-V15 to view detailed technical specifications.
No datasheet is available for this part.