Sensor, Ultrasonic, 0.3-4m Range, 20-30VDC, 5 Pin M12, 043702
Pepperl+Fuchs LUC4T-G5P-IU-V15 technical specifications.
| Body Material | PBT, PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Vertical |
| RoHS | Compliant |
No datasheet is available for this part.