Photoelectric Sensor Convergent Light ON/Dark ON NPN/PNP 0.025m
Checking distributor stock and pricing after the page loads.
| Type | Convergent |
| Light Source | Visible Red |
| Maximum Sensing Distance | 0.025m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |