
Pepperl+Fuchs ML100-8-1000-RT/103/115 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 0.5ms |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs ML100-8-1000-RT/103/115 to view detailed technical specifications.
No datasheet is available for this part.
