
Diffuse mode sensor 0.35 m, ML100-8-H-350-RT/95/103, Pepperl+Fuchs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs ML100-8-H-350-RT/95/103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 350mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs ML100-8-H-350-RT/95/103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
