This inductive sensor features a brass body and operates within a temperature range of -25°C to 70°C. It is designed for flush mounting and has a maximum operating supply voltage of 60V. The sensor is rated for a switching current of 100mA and has an IP67 rating for environmental protection. It uses an inductive sensing method and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBB10-30GM40-Z0-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB10-30GM40-Z0-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.