
Inductive sensor 10 mm PNP, make contact Plug M12 10. . .30 VDC -25. . .+70 °C, NBB10-30GM50-E2-V1, Pepperl+Fuchs
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
