This PNP inductive sensor from Pepperl+Fuchs operates within a temperature range of -40°C to 70°C and is rated for use with a 30V supply voltage. The sensor features a brass body and has a switching current of 100mA. It is designed to meet IP67 ratings and has an unshielded termination via a connector.
Pepperl+Fuchs NBB15-30GM30-E2-V1 technical specifications.
| Body Material | Brass |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB15-30GM30-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.