Sensor, Inductive with VI Receptacle
Pepperl+Fuchs NBB15-30GM60-A2-V1 technical specifications.
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB15-30GM60-A2-V1 to view detailed technical specifications.
No datasheet is available for this part.