This inductive sensor features a polyamide body and operates within a temperature range of -25°C to 85°C. It has a switching current of 200mA and can withstand an operating supply voltage of up to 60V. The sensor is rated for IP68 and has a flush mount design with dimensions of 40mm x 118mm x 40mm.
Checking distributor stock and pricing after the page loads.
Pepperl+Fuchs NBB15-U1-Z2 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.