Sensor, Proximity, Inductive, 12mm Diameter, 2mm Range, 2 Wire, 5-60VDC, M12 Con
Pepperl+Fuchs NBB2-12GM40-Z0-V1 technical specifications.
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM40-Z0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.