
Inductive sensor 2 mm PNP, make contact Plug M12 10. . .30 VDC -25. . .+70 °C, NBB2-12GM50-E2-V1, Pepperl+Fuchs
Pepperl+Fuchs NBB2-12GM50-E2-V1 technical specifications.
| Approvals | CE, cULus |
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM50-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
