
The PNP switch is designed for operation in temperatures ranging from -25°C to 70°C. It features a brass body and is rated for a maximum supply voltage of 30V. The switch has a switching current of 200mA and is suitable for use in IP67 environments. It uses an inductive sensing method and is available with a connector termination.
Pepperl+Fuchs NBB2-12GM60-A2-V1 technical specifications.
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM60-A2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
