Pepperl + Fuchs PNP Inductive Sensor 2 mm Detection Range, Barrel 55mm length, 10 30 V dc, IP67
Pepperl+Fuchs NBB2-8GM30-E2-V1 technical specifications.
| Body Material | Brass |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-8GM30-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.