The PNP switch is a general-purpose device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 30V and has a switching current of 100mA. The switch uses inductive sensing and has an unshielded design with an IP67 rating. It is terminated with a connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBB2-8GM40-E2-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-8GM40-E2-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
