
The PNP switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum supply voltage of 30V and a minimum supply voltage of 10V. The switch is designed for cable mount and has a switching current of 100mA. It is housed in a module package and is unshielded.
Pepperl+Fuchs NBB2-V3-E2 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Depth | 10mm |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-V3-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
