
Inductive sensor 2 mm PNP, make contact Faston Plug 4.8 mm 10...30 VDC -20...+70 °C, NBB2-V3-E2-V5, Pepperl+Fuchs
Sign in to ask questions about the Pepperl+Fuchs NBB2-V3-E2-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs NBB2-V3-E2-V5 technical specifications.
| Contact Type | 1 maker |
| Depth | 10.2mm |
| Height | 16mm |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Size | 16mm |
| Switching Current | 100mA |
| Termination | Tab |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-V3-E2-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.