
Pepperl+Fuchs NBB2-V3-US technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Depth | 10mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 140V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-V3-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.