
Inductive sensor 20 mm PNP, make contact Plug M12 10. . .30 VDC -25. . .+85 °C, NBB20-L2-E2-V1, Pepperl+Fuchs
Pepperl+Fuchs NBB20-L2-E2-V1 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 67mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K, IP69 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB20-L2-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
