The NBB20-U1-Z2 is a flush mount sensor with a maximum operating temperature range of -25°C to 85°C. It has a switching current of 200mA and can operate at a supply voltage of up to 60V. The sensor is rated for IP68 and features a screw termination. Its dimensions are 40mm in depth, 118mm in length, and 40mm in width.
Checking distributor stock and pricing after the page loads.
Pepperl+Fuchs NBB20-U1-Z2 technical specifications.
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.