The NBB20-U4-A2 is a PNP switch with a maximum operating temperature range of -25°C to 85°C and a switching current of 200mA. It is designed for flush mounting and has a termination type of screw. The switch is rated for operation at up to 30V and meets the IP68 and IP69K standards for environmental sealing. The device has dimensions of 40mm in depth, 118mm in length, and 40mm in width.
Pepperl+Fuchs NBB20-U4-A2 technical specifications.
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K, IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB20-U4-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
