The PNP Inductive Proximity Sensor from Pepperl+Fuchs is a 30V device with a switching current of 150mA. It operates within a temperature range of -25°C to 70°C and features an IP67 rating for environmental resistance. The sensor uses an inductive sensing method and has a cable termination. It is constructed with a brass body and measures 30mm in length.
Pepperl+Fuchs NBB4-12GM30-E2 technical specifications.
| Body Material | Brass |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 150mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB4-12GM30-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.