Sensor, Proximity, M12, Inductive, 4mm Range, 10-30VDC, PNP NO, M12, 087739
Pepperl+Fuchs NBB4-12GM30-E2-V1 technical specifications.
| Body Material | Brass |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 150mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB4-12GM30-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.