Proximity Sensor Inductive NC PNP 4mm 10V to 30VDC
Pepperl+Fuchs NBB4-12GM30-E3-V1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB4-12GM30-E3-V1 to view detailed technical specifications.
No datasheet is available for this part.