
The PNP switch from Pepperl+Fuchs is a 200mA device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a brass body and is designed for flush mounting. The switch is rated for use in environments with an operating supply voltage of up to 30V and has an IP67 rating for protection against solid particles and water. It uses an inductive sensing method and has a termination type of cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBB4-12GM50-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB4-12GM50-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
