
The PNP switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for use with an operating supply voltage of 30V and has a switching current of 200mA. The switch is constructed from brass and features a flush mount. It is approved for use in CE and cULus environments and is compliant with IP67 ratings.
Pepperl+Fuchs NBB4-12GM50-E2-V1 technical specifications.
| Approvals | CE, cULus |
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB4-12GM50-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
