
This inductive proximity sensor features a PNP output and operates at a maximum supply voltage of 30V. It can handle a switching current of 100mA and is rated for use in IP67 environments. The sensor's body is constructed from brass and has a length of 30mm. It is designed to operate within a temperature range of -25°C to 70°C.
Pepperl+Fuchs NBB8-18GM30-E2 technical specifications.
| Body Material | Brass |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB8-18GM30-E2 to view detailed technical specifications.
No datasheet is available for this part.