
The NBB8-18GM50-E0-V1 is an inductive proximity sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 200mA and an operating supply voltage of 30V. The sensor is rated for IP67 and features a flush mount. It uses an inductive sensing method and has a termination of connector.
Pepperl+Fuchs NBB8-18GM50-E0-V1 technical specifications.
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB8-18GM50-E0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
